+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033811431

Connector: M12; plug; PIN: 4; male; 50V; straight; IP65,IP67; 4A


Manufacturer: HARTING

Manufacturer part number:
21033811431
TME Symbol:
21033811431

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Rated voltage
50V
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
soldering
Mechanical mounting
for panel mounting, on PCBs, rear side nut
Current rating
4A
Connector variant
shielded
Engineering PN
PCB receptacle male front D-cod 4-pole
Gross weight30.2 g
Certificates
EAN code5713140138124
See other products in this category: M12 plugs and sockets HARTING,
*
21033811431
0 in TME stock
Net price for quantities from 1 pcs - 31.65 USDGross price for quantities from 1 pcs - 31.65 USD
Net price for quantities from 3 pcs - 30.13 USDGross price for quantities from 3 pcs - 30.13 USD
Net price for quantities from 5 pcs - 29.03 USDGross price for quantities from 5 pcs - 29.03 USD
Net price for quantities from 10 pcs - 27.29 USDGross price for quantities from 10 pcs - 27.29 USD
Net price for quantities from 25 pcs - 25.05 USDGross price for quantities from 25 pcs - 25.05 USD
Net price for quantities from 50 pcs - 23.76 USDGross price for quantities from 50 pcs - 23.76 USD
Net price for quantities from 100 pcs - 22.91 USDGross price for quantities from 100 pcs - 22.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.