+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033814800

Adapter; M12 female X coded,RJ45 socket; X code-ProfiNET; PIN: 8


Manufacturer: HARTING

Manufacturer part number:
21033814800
TME Symbol:
21033814800

Specification

Manufacturer
HARTING
Type of transition
adapter
Polarisation
X code - ProfiNET
Number of pins
8
Spatial orientation
straight
Mechanical mounting
for panel mounting
Engineering PN
Adapter M12 RJ45 Cat 6a angled
Cable/adapter structure
  • M12 female X coded
  • RJ45 socket
Gross weight48.2 g
Certificates
EAN code5713140138391
See other products in this category: M12 adapters HARTING,
*
21033814800
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 95.38 USDGross price for quantities from 1 pcs - 95.38 USD
Net price for quantities from 10 pcs - 78.95 USDGross price for quantities from 10 pcs - 78.95 USD
Net price for quantities from 25 pcs - 72.60 USDGross price for quantities from 25 pcs - 72.60 USD
Net price for quantities from 50 pcs - 68.89 USDGross price for quantities from 50 pcs - 68.89 USD