+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033814809

Connector: M12; socket; PIN: 8; female; 50V; angled; IP65,IP67; 500mA


Manufacturer: HARTING

Manufacturer part number:
21033814809
TME Symbol:
21033814809

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
socket
Number of pins
8
Kind of connector
female
Rated voltage
50V
Spatial orientation
angled
IP rating
IP65, IP67
Electrical mounting
soldering
Mechanical mounting
for panel mounting, front side nut, on PCBs
Current rating
0.5A
Connector variant
shielded
Engineering PN
M12 Cat6A receptacle angl. female back
Gross weight27.5 g
Certificates
EAN code5713140228337
See other products in this category: M12 plugs and sockets HARTING,
*
21033814809
0 in TME stock
Net price for quantities from 1 pcs - 78.96 USDGross price for quantities from 1 pcs - 78.96 USD
Net price for quantities from 3 pcs - 70.65 USDGross price for quantities from 3 pcs - 70.65 USD
Net price for quantities from 5 pcs - 62.34 USDGross price for quantities from 5 pcs - 62.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.