+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033816401

Adapter; PIN: 4; straight; for cable; D code-Ethernet


Manufacturer: HARTING

Manufacturer part number:
21033816401
TME Symbol:
21033816401

Specification

Manufacturer
HARTING
Type of transition
adapter
Number of pins
4
Spatial orientation
straight
Mechanical mounting
for cable
Polarisation
D code - Ethernet
Engineering PN
M12 D-Coded gender changer
Cable/adapter structure
  • both sides
  • M12 female D coded
Gross weight56.7 g
Certificates
EAN code5713140138445
See other products in this category: M12 adapters HARTING,
*
21033816401
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 56.71 USDGross price for quantities from 1 pcs - 56.71 USD
Net price for quantities from 10 pcs - 50.00 USDGross price for quantities from 10 pcs - 50.00 USD
Net price for quantities from 25 pcs - 47.75 USDGross price for quantities from 25 pcs - 47.75 USD