+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033816815

Adapter; M12 female X coded,both sides; X code-ProfiNET; PIN: 8


Manufacturer: HARTING

Manufacturer part number:
21033816815
TME Symbol:
21033816815

Specification

Manufacturer
HARTING
Type of transition
adapter
Polarisation
X code - ProfiNET
Number of pins
8
Spatial orientation
straight
Mechanical mounting
for cable
Engineering PN
har-speed M12 gender changer
Cable/adapter structure
  • both sides
  • M12 female X coded
Gross weight57.7 g
Certificates
EAN code5713140138490
See other products in this category: M12 adapters HARTING,
*
21033816815
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 66.45 USDGross price for quantities from 1 pcs - 66.45 USD
Net price for quantities from 10 pcs - 57.72 USDGross price for quantities from 10 pcs - 57.72 USD
Net price for quantities from 25 pcs - 55.09 USDGross price for quantities from 25 pcs - 55.09 USD