+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033821401

Connector: M12; plug; PIN: 4; male; 50V; straight; IP65,IP67; IDC


Manufacturer: HARTING

Manufacturer part number:
21033821401
TME Symbol:
21033821401

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Rated voltage
50V
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
IDC
Mechanical mounting
for cable
Locking system
push-pull
Current rating
4A
Connector variant
shielded
Engineering PN
M12-PP-CC-IDC-4P-DCOD-M-STR-SHLD
Gross weight54.8 g
Certificates
EAN code5713140226807
See other products in this category: M12 plugs and sockets HARTING,
*
21033821401
0 in TME stock
Net price for quantities from 1 pcs - 48.22 USDGross price for quantities from 1 pcs - 48.22 USD
Net price for quantities from 25 pcs - 44.53 USDGross price for quantities from 25 pcs - 44.53 USD
Net price for quantities from 50 pcs - 42.44 USDGross price for quantities from 50 pcs - 42.44 USD
Net price for quantities from 100 pcs - 40.39 USDGross price for quantities from 100 pcs - 40.39 USD
Net price for quantities from 250 pcs - 38.68 USDGross price for quantities from 250 pcs - 38.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.