+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033821411

Connector: M12; plug; PIN: 4; male; 50V; straight; IP65,IP67; crimped


Manufacturer: HARTING

Manufacturer part number:
21033821411
TME Symbol:
21033821411

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Rated voltage
50V
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
crimped
Mechanical mounting
for cable
Locking system
push-pull
Current rating
4A
Connector variant
shielded
Engineering PN
M12-PP-CC-IDC-4P-DCOD-M-STR-SHLD
Gross weight60.5 g
Certificates
EAN code5713140226814
See other products in this category: M12 plugs and sockets HARTING,
*
21033821411
0 in TME stock
Net price for quantities from 1 pcs - 55.74 USDGross price for quantities from 1 pcs - 55.74 USD
Net price for quantities from 3 pcs - 49.88 USDGross price for quantities from 3 pcs - 49.88 USD
Net price for quantities from 5 pcs - 44.00 USDGross price for quantities from 5 pcs - 44.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.