+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033891402

Connector: M12; plug; PIN: 4; male; 250V; straight; IP67; for cable


Manufacturer: HARTING

Manufacturer part number:
21033891402
TME Symbol:
21033891402

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Rated voltage
0.25kV
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
D code - Ethernet
Current rating
7.5A
Wire cross-section
1.5mm2
Cable external diameter
4...8mm
Connector variant
shielded
Engineering PN
M12-Screw-4P-DCOD-M-STR-SHLD
Gross weight51.53 g
Certificates
EAN code5713140161726
See other products in this category: M12 plugs and sockets HARTING,
*
21033891402
1 in TME stock
Net price for quantities from 1 pcs - 28.45 USDGross price for quantities from 1 pcs - 28.45 USD
Net price for quantities from 10 pcs - 26.28 USDGross price for quantities from 10 pcs - 26.28 USD
Net price for quantities from 50 pcs - 23.33 USDGross price for quantities from 50 pcs - 23.33 USD
Net price for quantities from 500 pcs - 20.86 USDGross price for quantities from 500 pcs - 20.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs