+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033892402

Connector: M12; plug; PIN: 4; female; 250V; straight; IP67; for cable


Manufacturer: HARTING

Manufacturer part number:
21033892402
TME Symbol:
21033892402

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
female
Rated voltage
0.25kV
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
D code - Ethernet
Current rating
7.5A
Wire cross-section
1.5mm2
Cable external diameter
4...8mm
Connector variant
shielded
Engineering PN
M12-Screw-4P-DCOD-F-STR-SHLD
Gross weight55.8 g
Certificates
EAN code5713140225275
See other products in this category: M12 plugs and sockets HARTING,
*
21033892402
5 in TME stock
Net price for quantities from 1 pcs - 29.94 USDGross price for quantities from 1 pcs - 29.94 USD
Net price for quantities from 10 pcs - 26.62 USDGross price for quantities from 10 pcs - 26.62 USD
Net price for quantities from 25 pcs - 24.96 USDGross price for quantities from 25 pcs - 24.96 USD
Net price for quantities from 50 pcs - 23.76 USDGross price for quantities from 50 pcs - 23.76 USD
Net price for quantities from 100 pcs - 22.63 USDGross price for quantities from 100 pcs - 22.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.