+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033961531

Connector: M12; socket; PIN: 5; male; 63V; straight; IP65,IP67; THT


Manufacturer: HARTING

Manufacturer part number:
21033961531
TME Symbol:
21033961531

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
socket
Number of pins
5
Kind of connector
male
Rated voltage
63V
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
THT
Mechanical mounting
for panel mounting, on PCBs
Polarisation
L code - Power
Current rating
12A
Engineering PN
PCB receptacle hous and insert front 1pc
Gross weight31.977 g
Certificates
EAN code5713140228504
See other products in this category: M12 plugs and sockets HARTING,
*
21033961531
0 in TME stock
Net price for quantities from 1 pcs - 30.85 USDGross price for quantities from 1 pcs - 30.85 USD
Net price for quantities from 3 pcs - 27.60 USDGross price for quantities from 3 pcs - 27.60 USD
Net price for quantities from 5 pcs - 24.47 USDGross price for quantities from 5 pcs - 24.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.