+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033962531

Connector: M12; socket; PIN: 5; female; 63V; straight; IP65,IP67; THT


Manufacturer: HARTING

Manufacturer part number:
21033962531
TME Symbol:
21033962531

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
socket
Number of pins
5
Kind of connector
female
Rated voltage
63V
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
THT
Mechanical mounting
for panel mounting, on PCBs
Polarisation
L code - Power
Current rating
12A
Engineering PN
PCB recept housing and insert fr fem 1pc
Gross weight30.13 g
Certificates
EAN code5713140228535
See other products in this category: M12 plugs and sockets HARTING,
*
21033962531
0 in TME stock
Net price for quantities from 1 pcs - 34.03 USDGross price for quantities from 1 pcs - 34.03 USD
Net price for quantities from 3 pcs - 30.45 USDGross price for quantities from 3 pcs - 30.45 USD
Net price for quantities from 5 pcs - 26.87 USDGross price for quantities from 5 pcs - 26.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.