+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21035961505

Connector: M12; socket; male; PIN: 5; straight; L code-Power; 12A

Manufacturer: HARTING

Manufacturer part number:
21035961505
TME Symbol:
21035961505

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
socket
Kind of connector
male
Number of pins
5
Spatial orientation
straight
Polarisation
L code - Power
Current rating
12A
Rated voltage
63V
IP rating
IP65, IP67
Electrical mounting
cables
Mechanical mounting
for panel mounting
Connector variant
with leads
Cable length
0.3m
Wire cross-section
1.5mm2
Engineering PN
PFT male L-coded 1.5mm²
Gross weight47.9 g
Certificates
EAN code5713140227668
See other products in this category: M12 connectors with cable HARTING,
*
21035961505
0 in TME stock
Net price for quantities from 1 pcs - 30.63 USDGross price for quantities from 1 pcs - 30.63 USD
Net price for quantities from 100 pcs - 28.60 USDGross price for quantities from 100 pcs - 28.60 USD
Net price for quantities from 250 pcs - 27.23 USDGross price for quantities from 250 pcs - 27.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.