+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21035962505

Connector: M12; socket; female; PIN: 5; straight; L code-Power; 12A

Manufacturer: HARTING

Manufacturer part number:
21035962505
TME Symbol:
21035962505

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
socket
Kind of connector
female
Number of pins
5
Spatial orientation
straight
Polarisation
L code - Power
Current rating
12A
Rated voltage
63V
IP rating
IP65, IP67
Electrical mounting
cables
Mechanical mounting
for panel mounting
Connector variant
with leads
Cable length
0.3m
Wire cross-section
2.5mm2
Engineering PN
PFT female L-coded 1.5mm²
Gross weight48 g
Certificates
EAN code5713140227705
See other products in this category: M12 connectors with cable HARTING,
*
21035962505
0 in TME stock
Net price for quantities from 1 pcs - 37.78 USDGross price for quantities from 1 pcs - 37.78 USD
Net price for quantities from 10 pcs - 33.02 USDGross price for quantities from 10 pcs - 33.02 USD
Net price for quantities from 25 pcs - 30.96 USDGross price for quantities from 25 pcs - 30.96 USD
Net price for quantities from 50 pcs - 29.48 USDGross price for quantities from 50 pcs - 29.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.