+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21038122511

Connector: M12; plug; PIN: 5; female; 60V; straight; IP67; crimped


Manufacturer: HARTING

Manufacturer part number:
21038122511
TME Symbol:
21038122511

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
5
Kind of connector
female
Rated voltage
60V
Spatial orientation
straight
IP rating
IP67
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
for conduit 10mm
Polarisation
A code - DeviceNet / CANopen
Current rating
4A
Cable external diameter
4.5...8.8mm
Engineering PN
M12-L fem. 5p A-cod. with conduit M17x1
Related items
09670003476, 09670005476, 09670008476
Connector variant
  • shielded
  • w/o contacts
Gross weight46.12 g
Certificates
EAN code5713140139565
See other products in this category: M12 plugs and sockets HARTING,
*
21038122511
2 in TME stock
Net price for quantities from 1 pcs - 42.08 USDGross price for quantities from 1 pcs - 42.08 USD
Net price for quantities from 3 pcs - 37.66 USDGross price for quantities from 3 pcs - 37.66 USD
Net price for quantities from 5 pcs - 33.23 USDGross price for quantities from 5 pcs - 33.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts