+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21038213805

Connector: M12; plug; PIN: 8; male; Slim; 30V; angled 90°; IP67; 8A


Manufacturer: HARTING

Manufacturer part number:
21038213805
TME Symbol:
21038213805

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
8
Kind of connector
male
Manufacturer series
Slim
Rated voltage
30V
Spatial orientation
angled 90°
IP rating
IP67
Electrical mounting
crimped
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Current rating
8A
Cable external diameter
5.7...8.8mm
Engineering PN
M12 slim angled male A-cod 8-pol
Related items
21011009014, 21011009019
Connector variant
  • shielded
  • w/o contacts
Gross weight64.2 g
Certificates
EAN code5713140226371
See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
21038213805
1 in TME stock
Net price for quantities from 1 pcs - 39.10 USDGross price for quantities from 1 pcs - 39.10 USD
Net price for quantities from 3 pcs - 34.99 USDGross price for quantities from 3 pcs - 34.99 USD
Net price for quantities from 5 pcs - 30.87 USDGross price for quantities from 5 pcs - 30.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs