+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21038811405

Connector: M12; plug; PIN: 4; male; 250V; straight; IP54; crimped


Manufacturer: HARTING

Manufacturer part number:
21038811405
TME Symbol:
21038811405

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Rated voltage
0.25kV
Spatial orientation
straight
IP rating
IP54
Electrical mounting
crimped
Mechanical mounting
for cable
Polarisation
D code - Ethernet
Current rating
4A
Cable external diameter
5.7...8.8mm
Engineering PN
M12 Crimp Slim Design 4pol D-coded male
Related items
09670003576, 09670005576, 09670008576
Connector variant
  • push-pull
  • shielded
  • w/o contacts
Gross weight48.21 g
Certificates
EAN code5713140139701
See other products in this category: M12 plugs and sockets HARTING,
*
21038811405
83 in TME stock
Net price for quantities from 1 pcs - 28.61 USDGross price for quantities from 1 pcs - 28.61 USD
Net price for quantities from 20 pcs - 25.71 USDGross price for quantities from 20 pcs - 25.71 USD
Net price for quantities from 50 pcs - 24.57 USDGross price for quantities from 50 pcs - 24.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs