+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21038811430

Connector: M12; plug; PIN: 4; male; Slim; 250V; straight; IP65,IP67


Manufacturer: HARTING

Manufacturer part number:
21038811430
TME Symbol:
21038811430

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Manufacturer series
Slim
Rated voltage
0.25kV
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
crimped
Mechanical mounting
for cable
Polarisation
D code - Ethernet
Current rating
4A
Cable external diameter
5.7...8.8mm
Engineering PN
M12 PushPull 4-pole D-coded male
Related items
09670003576, 09670005576, 09670008576
Connector variant
  • shielded
  • w/o contacts
Gross weight57.44 g
Certificates
EAN code5713140226920
See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
21038811430
0 in TME stock
Net price for quantities from 1 pcs - 39.60 USDGross price for quantities from 1 pcs - 39.60 USD
Net price for quantities from 10 pcs - 38.49 USDGross price for quantities from 10 pcs - 38.49 USD
Net price for quantities from 50 pcs - 34.85 USDGross price for quantities from 50 pcs - 34.85 USD
Net price for quantities from 100 pcs - 32.26 USDGross price for quantities from 100 pcs - 32.26 USD
Net price for quantities from 250 pcs - 29.64 USDGross price for quantities from 250 pcs - 29.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs