+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21038812805

Connector: M12; plug; PIN: 8; female; Slim; 48V; straight; IP65,IP67


Manufacturer: HARTING

Manufacturer part number:
21038812805
TME Symbol:
21038812805

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
8
Kind of connector
female
Manufacturer series
Slim
Rated voltage
48V
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
crimped
Mechanical mounting
for cable
Polarisation
X code - ProfiNET
Current rating
0.5A
Cable external diameter
5.7...8.8mm
Engineering PN
M12 slim female crimp 8 pol X cod
Related items
21011009021, 21011009023
Connector variant
  • shielded
  • w/o contacts
Gross weight48.93 g
Certificates
EAN code5713140226074
See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
21038812805
3 in TME stock
Net price for quantities from 1 pcs - 37.28 USDGross price for quantities from 1 pcs - 37.28 USD
Net price for quantities from 100 pcs - 33.60 USDGross price for quantities from 100 pcs - 33.60 USD
Net price for quantities from 250 pcs - 31.60 USDGross price for quantities from 250 pcs - 31.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.