+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21038813405

Connector: M12; plug; PIN: 4; male; Slim; 250V; angled 90°; IP65,IP67


Manufacturer: HARTING

Manufacturer part number:
21038813405
TME Symbol:
21038813405

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Manufacturer series
Slim
Rated voltage
0.25kV
Spatial orientation
angled 90°
IP rating
IP65, IP67
Electrical mounting
crimped
Mechanical mounting
for cable
Polarisation
D code - Ethernet
Current rating
4A
Cable external diameter
5.7...8.8mm
Engineering PN
M12 slim angled male D-cod 4-pol
Related items
09670003476, 09670005476, 09670008476
Connector variant
  • shielded
  • w/o contacts
Gross weight64.3 g
Certificates
EAN code5713140226463
See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
21038813405
0 in TME stock
Net price for quantities from 1 pcs - 40.41 USDGross price for quantities from 1 pcs - 40.41 USD
Net price for quantities from 3 pcs - 34.35 USDGross price for quantities from 3 pcs - 34.35 USD
Net price for quantities from 5 pcs - 30.31 USDGross price for quantities from 5 pcs - 30.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.