+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21038813805

Connector: M12; plug; PIN: 8; male; Slim; 48V; angled 90°; IP65,IP67


Manufacturer: HARTING

Manufacturer part number:
21038813805
TME Symbol:
21038813805

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
8
Kind of connector
male
Manufacturer series
Slim
Rated voltage
48V
Spatial orientation
angled 90°
IP rating
IP65, IP67
Electrical mounting
crimped
Mechanical mounting
for cable
Polarisation
X code - ProfiNET
Current rating
0.5A
Cable external diameter
5.7...8.8mm
Engineering PN
M12 slim angled male X-cod 8-pol
Related items
21011009014, 21011009019
Connector variant
  • shielded
  • w/o contacts
Gross weight65.15 g
Certificates
EAN code5713140226630
See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
21038813805
10 in TME stock
Net price for quantities from 1 pcs - 48.81 USDGross price for quantities from 1 pcs - 48.81 USD
Net price for quantities from 5 pcs - 45.04 USDGross price for quantities from 5 pcs - 45.04 USD
Net price for quantities from 10 pcs - 42.48 USDGross price for quantities from 10 pcs - 42.48 USD
Net price for quantities from 25 pcs - 38.99 USDGross price for quantities from 25 pcs - 38.99 USD
Net price for quantities from 50 pcs - 36.78 USDGross price for quantities from 50 pcs - 36.78 USD
Net price for quantities from 100 pcs - 35.10 USDGross price for quantities from 100 pcs - 35.10 USD
Net price for quantities from 250 pcs - 33.61 USDGross price for quantities from 250 pcs - 33.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.