+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21038814805

Connector: M12; plug; PIN: 8; female; Slim; 48V; angled 90°; crimped


Manufacturer: HARTING

Manufacturer part number:
21038814805
TME Symbol:
21038814805

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
8
Kind of connector
female
Manufacturer series
Slim
Rated voltage
48V
Spatial orientation
angled 90°
IP rating
IP65, IP67
Electrical mounting
crimped
Mechanical mounting
for cable
Polarisation
X code - ProfiNET
Current rating
0.5A
Cable external diameter
5.7...8.8mm
Engineering PN
M12 slim angled female X-cod 8-pol
Related items
21011009021, 21011009023
Gross weight64.9 g
Certificates
EAN code5713140226708
See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
21038814805
0 in TME stock
Net price for quantities from 1 pcs - 40.40 USDGross price for quantities from 1 pcs - 40.40 USD
Net price for quantities from 5 pcs - 37.17 USDGross price for quantities from 5 pcs - 37.17 USD
Net price for quantities from 10 pcs - 34.75 USDGross price for quantities from 10 pcs - 34.75 USD
Net price for quantities from 25 pcs - 31.82 USDGross price for quantities from 25 pcs - 31.82 USD
Net price for quantities from 50 pcs - 30.67 USDGross price for quantities from 50 pcs - 30.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.