+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21038962505

Connector: M12; plug; PIN: 5; female; 63V; straight; IP67; for cable


Manufacturer: HARTING

Manufacturer part number:
21038962505
TME Symbol:
21038962505

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
5
Kind of connector
female
Rated voltage
63V
Spatial orientation
straight
IP rating
IP67
Mechanical mounting
for cable
Polarisation
L code - Power
Cable external diameter
5.8...13.5mm
Engineering PN
M12 Power Crimp female L-coded
Connector variant
  • grounding contact
  • shielded
  • w/o contacts
Gross weight84.53 g
Certificates
EAN code5713140227323
See other products in this category: M12 plugs and sockets HARTING,
*
21038962505
12 in TME stock
Net price for quantities from 1 pcs - 23.74 USDGross price for quantities from 1 pcs - 23.74 USD
Net price for quantities from 10 pcs - 23.47 USDGross price for quantities from 10 pcs - 23.47 USD
Net price for quantities from 100 pcs - 22.29 USDGross price for quantities from 100 pcs - 22.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs