+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2104-1301

Splice terminal: rail; 2104; 32A; 800V; push-in; grey; 0.5÷6mm2


Manufacturer: WAGO

Manufacturer part number:
2104-1301
TME Symbol:
2104-1301

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
2104
Current rating
32A
Rated voltage
0.8kV
Electrical mounting
push-in
Colour
grey
Wire cross-section
0.5...6mm2
Number of ways
1
Number of terminals
3
Gross weight11.87 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
2104-1301
53 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 50 pcs - 2.19 USDGross price for quantities from 50 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs