+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21041161505

Connector: 7/8"; plug; male; PIN: 5; straight; IP65,IP67; 6.8÷12.5mm


Manufacturer: HARTING

Manufacturer part number:
21041161505
TME Symbol:
21041161505

Specification

Manufacturer
HARTING
Type of connector
7/8"
Connector
plug
Kind of connector
male
Number of pins
5
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
IDC (HARAX®)
Wire size
18AWG...16AWG
Wire cross-section
0.75...1.5mm2
Wire diameter
6.8...12.5mm
Gross weight98 g
Certificates
EAN code5713140139831
See other products in this category: 7/8" connectors HARTING,
*
21041161505
0 in TME stock
Net price for quantities from 1 pcs - 50.09 USDGross price for quantities from 1 pcs - 50.09 USD
Net price for quantities from 10 pcs - 46.56 USDGross price for quantities from 10 pcs - 46.56 USD
Net price for quantities from 25 pcs - 43.64 USDGross price for quantities from 25 pcs - 43.64 USD
Net price for quantities from 50 pcs - 41.56 USDGross price for quantities from 50 pcs - 41.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.