+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21043162301

Connector: 7/8"; socket; female; PIN: 3; straight; with leads; IP67

Manufacturer: HARTING

Manufacturer part number:
21043162301
TME Symbol:
21043162301

Specification

Manufacturer
HARTING
Type of connector
7/8"
Connector
socket
Kind of connector
female
Number of pins
3
Spatial orientation
straight
Connector variant
with leads
IP rating
IP67
Electrical mounting
cables
Wire insulation material
PVC
Engineering PN
7/8 Cable Assembly 2p+PE st/- f/- 0,5m
Wire size
18AWG
Wire cross-section
1mm2
Cable length
0.5m
Gross weight64.36 g
Certificates
EAN code5713140139862
See other products in this category: 7/8" connectors HARTING,
*
21043162301
0 in TME stock
Net price for quantities from 1 pcs - 26.73 USDGross price for quantities from 1 pcs - 26.73 USD
Net price for quantities from 3 pcs - 21.64 USDGross price for quantities from 3 pcs - 21.64 USD
Net price for quantities from 10 pcs - 19.08 USDGross price for quantities from 10 pcs - 19.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.