+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2106-5207

Splice terminal: rail; 2106; 41A; 800V; push-in; yellow-green


Manufacturer: WAGO

Manufacturer part number:
2106-5207
TME Symbol:
2106-5207

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
2106
Current rating
41A
Rated voltage
0.8kV
Electrical mounting
push-in
Colour
yellow-green
Wire cross-section
0.5...6mm2
Number of ways
1
Number of terminals
2
Gross weight22.08 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
2106-5207
22 in TME stock
Net price for quantities from 1 pcs - 7.63 USDGross price for quantities from 1 pcs - 7.63 USD
Net price for quantities from 25 pcs - 6.69 USDGross price for quantities from 25 pcs - 6.69 USD
Net price for quantities from 50 pcs - 6.22 USDGross price for quantities from 50 pcs - 6.22 USD
Net price for quantities from 100 pcs - 5.74 USDGross price for quantities from 100 pcs - 5.74 USD
Net price for quantities from 125 pcs - 5.66 USDGross price for quantities from 125 pcs - 5.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs