+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2110.335.40.100

Test probe: high current; 75A; Overall len: 43.1mm; 5mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
2110.335.40.100
TME Symbol:
2110.335.40.100

Specification

Manufacturer
FIXTEST
Type of test probe
high current
Current rating
75A
Overall length
43.1mm
Minimum pitch
6.35mm
Mounting height
10.5mm
Resistance
5mΩ
Key stroke
4.4mm
Gross weight1.5 g
See other products in this category: Test Probes FIXTEST,
*
2110.335.40.100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.37 USDGross price for quantities from 1 pcs - 54.37 USD
Net price for quantities from 5 pcs - 48.33 USDGross price for quantities from 5 pcs - 48.33 USD
Net price for quantities from 25 pcs - 42.29 USDGross price for quantities from 25 pcs - 42.29 USD