+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2116-1301

Splice terminal: rail; 2116; 76A; 800V; push-in; grey; 0.5÷16mm2


Manufacturer: WAGO

Manufacturer part number:
2116-1301
TME Symbol:
2116-1301

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
2116
Current rating
76A
Rated voltage
0.8kV
Electrical mounting
push-in
Colour
grey
Wire cross-section
0.5...16mm2
Number of ways
1
Number of terminals
2
Gross weight39.87 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
2116-1301
0 in TME stock
Net price for quantities from 1 pcs - 9.34 USDGross price for quantities from 1 pcs - 9.34 USD
Net price for quantities from 10 pcs - 8.31 USDGross price for quantities from 10 pcs - 8.31 USD
Net price for quantities from 20 pcs - 7.27 USDGross price for quantities from 20 pcs - 7.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs