+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21170690000

Contact; male; 1mm; M17; gold-plated; 0.75÷1mm2; crimped; for cable


Manufacturer: HARTING

Manufacturer part number:
21170690000
TME Symbol:
21170690000

Specification

Manufacturer
HARTING
Type of connector
M17
Connector
contact
Kind of connector
male
Contact size
1mm
Manufacturer series
M17
Contact plating
gold-plated
Wire cross-section
0.75...1mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.26 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
21170690000
89 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.12 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 300 pcs - 0.71 USDGross price for quantities from 300 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs