+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21170720000

Contact; female; 1mm; M17; gold-plated; 1.5mm2; crimped; for cable


Manufacturer: HARTING

Manufacturer part number:
21170720000
TME Symbol:
21170720000

Specification

Manufacturer
HARTING
Type of connector
M17
Connector
contact
Kind of connector
female
Contact size
1mm
Manufacturer series
M17
Contact plating
gold-plated
Wire cross-section
1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.195 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
21170720000
190 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 200 pcs - 0.77 USDGross price for quantities from 200 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs