+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21172000200

Enclosure for connectors: M17; M17; for cable; bayonet,har-lock


Manufacturer: HARTING

Manufacturer part number:
21172000200
TME Symbol:
21172000200

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M17
Manufacturer series
M17
Mechanical mounting
for cable
Locking system
bayonet, har-lock
Spatial orientation
straight
Gross weight61.3 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
21172000200
1 in TME stock
Net price for quantities from 1 pcs - 26.83 USDGross price for quantities from 1 pcs - 26.83 USD
Net price for quantities from 5 pcs - 24.62 USDGross price for quantities from 5 pcs - 24.62 USD
Net price for quantities from 10 pcs - 23.14 USDGross price for quantities from 10 pcs - 23.14 USD
Net price for quantities from 25 pcs - 21.24 USDGross price for quantities from 25 pcs - 21.24 USD
Net price for quantities from 50 pcs - 20.15 USDGross price for quantities from 50 pcs - 20.15 USD
Net price for quantities from 100 pcs - 19.42 USDGross price for quantities from 100 pcs - 19.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.