+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21172004600

Enclosure for connectors: M17; M17; straight


Manufacturer: HARTING

Manufacturer part number:
21172004600
TME Symbol:
21172004600

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M17
Manufacturer series
M17
Mechanical mounting
for panel mounting, rear side nut
Locking system
bayonet, external thread, har-lock
Spatial orientation
straight
Gross weight23.87 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
21172004600
4 in TME stock
Net price for quantities from 1 pcs - 8.32 USDGross price for quantities from 1 pcs - 8.32 USD
Net price for quantities from 100 pcs - 6.57 USDGross price for quantities from 100 pcs - 6.57 USD
Net price for quantities from 250 pcs - 6.30 USDGross price for quantities from 250 pcs - 6.30 USD
Net price for quantities from 500 pcs - 6.07 USDGross price for quantities from 500 pcs - 6.07 USD
Net price for quantities from 1000 pcs - 5.75 USDGross price for quantities from 1000 pcs - 5.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.