+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21175030000

Connector: M17; male; contact insert; M17; PIN: 12; crimped


Manufacturer: HARTING

Manufacturer part number:
21175030000
TME Symbol:
21175030000

Specification

Manufacturer
HARTING
Type of connector
M17
Kind of connector
male
Connector
contact insert
Manufacturer series
M17
Number of pins
12
Electrical mounting
crimped
Connector variant
w/o contacts
Gross weight5.92 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
21175030000
4 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 10 pcs - 4.19 USDGross price for quantities from 10 pcs - 4.19 USD
Net price for quantities from 25 pcs - 3.94 USDGross price for quantities from 25 pcs - 3.94 USD
Net price for quantities from 50 pcs - 3.73 USDGross price for quantities from 50 pcs - 3.73 USD
Net price for quantities from 100 pcs - 3.51 USDGross price for quantities from 100 pcs - 3.51 USD
Net price for quantities from 250 pcs - 3.24 USDGross price for quantities from 250 pcs - 3.24 USD
Net price for quantities from 500 pcs - 3.05 USDGross price for quantities from 500 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.