+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21175040000

Connector: M17; female; contact insert; M17; PIN: 12; crimped


Manufacturer: HARTING

Manufacturer part number:
21175040000
TME Symbol:
21175040000

Specification

Manufacturer
HARTING
Type of connector
M17
Kind of connector
female
Connector
contact insert
Manufacturer series
M17
Number of pins
12
Electrical mounting
crimped
Connector variant
w/o contacts
Gross weight6.61 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
21175040000
4 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 10 pcs - 5.03 USDGross price for quantities from 10 pcs - 5.03 USD
Net price for quantities from 25 pcs - 4.75 USDGross price for quantities from 25 pcs - 4.75 USD
Net price for quantities from 50 pcs - 4.50 USDGross price for quantities from 50 pcs - 4.50 USD
Net price for quantities from 100 pcs - 4.28 USDGross price for quantities from 100 pcs - 4.28 USD
Net price for quantities from 250 pcs - 4.04 USDGross price for quantities from 250 pcs - 4.04 USD
Net price for quantities from 500 pcs - 3.83 USDGross price for quantities from 500 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.