+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21175060000

Connector: M17; female; contact insert; M17; PIN: 17; crimped


Manufacturer: HARTING

Manufacturer part number:
21175060000
TME Symbol:
21175060000

Specification

Manufacturer
HARTING
Type of connector
M17
Kind of connector
female
Connector
contact insert
Manufacturer series
M17
Number of pins
17
Electrical mounting
crimped
Connector variant
w/o contacts
Gross weight5.58 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
21175060000
0 in TME stock
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 10 pcs - 4.79 USDGross price for quantities from 10 pcs - 4.79 USD
Net price for quantities from 25 pcs - 4.30 USDGross price for quantities from 25 pcs - 4.30 USD
Net price for quantities from 50 pcs - 3.84 USDGross price for quantities from 50 pcs - 3.84 USD
Net price for quantities from 100 pcs - 3.49 USDGross price for quantities from 100 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.