+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21175210000

Connector: M17; male; contact insert; M17; PIN: 4; crimped


Manufacturer: HARTING

Manufacturer part number:
21175210000
TME Symbol:
21175210000

Specification

Manufacturer
HARTING
Type of connector
M17
Kind of connector
male
Connector
contact insert
Manufacturer series
M17
Number of pins
4
Electrical mounting
crimped
Connector variant
w/o contacts
Gross weight6.12 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
21175210000
1 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 10 pcs - 4.66 USDGross price for quantities from 10 pcs - 4.66 USD
Net price for quantities from 25 pcs - 4.22 USDGross price for quantities from 25 pcs - 4.22 USD
Net price for quantities from 50 pcs - 3.92 USDGross price for quantities from 50 pcs - 3.92 USD
Net price for quantities from 100 pcs - 3.60 USDGross price for quantities from 100 pcs - 3.60 USD
Net price for quantities from 250 pcs - 3.20 USDGross price for quantities from 250 pcs - 3.20 USD
Net price for quantities from 500 pcs - 2.89 USDGross price for quantities from 500 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.