+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21175280000

Connector: M17; male; contact insert; M17; PIN: 9(4+5); crimped


Manufacturer: HARTING

Manufacturer part number:
21175280000
TME Symbol:
21175280000

Specification

Manufacturer
HARTING
Type of connector
M17
Kind of connector
male
Connector
contact insert
Manufacturer series
M17
Number of pins
9 (4+5)
Electrical mounting
crimped
Connector variant
w/o contacts
Gross weight6.11 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
21175280000
5 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 3 pcs - 4.20 USDGross price for quantities from 3 pcs - 4.20 USD
Net price for quantities from 5 pcs - 3.70 USDGross price for quantities from 5 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.