+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21175290000

Connector: M17; female; contact insert; M17; PIN: 8; crimped


Manufacturer: HARTING

Manufacturer part number:
21175290000
TME Symbol:
21175290000

Specification

Manufacturer
HARTING
Type of connector
M17
Kind of connector
female
Connector
contact insert
Manufacturer series
M17
Number of pins
8
Electrical mounting
crimped
Connector variant
w/o contacts
Gross weight6.4 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
21175290000
5 in TME stock
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 10 pcs - 5.34 USDGross price for quantities from 10 pcs - 5.34 USD
Net price for quantities from 25 pcs - 5.12 USDGross price for quantities from 25 pcs - 5.12 USD
Net price for quantities from 50 pcs - 4.88 USDGross price for quantities from 50 pcs - 4.88 USD
Net price for quantities from 100 pcs - 4.65 USDGross price for quantities from 100 pcs - 4.65 USD
Net price for quantities from 250 pcs - 4.35 USDGross price for quantities from 250 pcs - 4.35 USD
Net price for quantities from 500 pcs - 4.16 USDGross price for quantities from 500 pcs - 4.16 USD
Net price for quantities from 1000 pcs - 3.96 USDGross price for quantities from 1000 pcs - 3.96 USD
Net price for quantities from 2500 pcs - 3.70 USDGross price for quantities from 2500 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.