+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21175300000

Connector: M17; female; contact insert; M17; PIN: 9(4+5); crimped


Manufacturer: HARTING

Manufacturer part number:
21175300000
TME Symbol:
21175300000

Specification

Manufacturer
HARTING
Type of connector
M17
Kind of connector
female
Connector
contact insert
Manufacturer series
M17
Number of pins
9 (4+5)
Electrical mounting
crimped
Connector variant
w/o contacts
Gross weight5.47 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
21175300000
5 in TME stock
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 10 pcs - 4.63 USDGross price for quantities from 10 pcs - 4.63 USD
Net price for quantities from 25 pcs - 4.41 USDGross price for quantities from 25 pcs - 4.41 USD
Net price for quantities from 50 pcs - 4.25 USDGross price for quantities from 50 pcs - 4.25 USD
Net price for quantities from 100 pcs - 4.10 USDGross price for quantities from 100 pcs - 4.10 USD
Net price for quantities from 250 pcs - 3.92 USDGross price for quantities from 250 pcs - 3.92 USD
Net price for quantities from 500 pcs - 3.78 USDGross price for quantities from 500 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.