+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2123000000

Partition plate; 125x6.1x96.5mm; -25÷70°C; IP20; maxGUARD

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2123000000

Alternative designations: AMG PP

TME Symbol:
2123000000

Specification

Manufacturer
WEIDMÜLLER
Type of power supply accessories
partition plate
Body dimensions
125x6.1x96.5mm
Operating temperature
-25...70°C
IP rating
IP20
Mounting
for DIN rail mounting
Manufacturer series
maxGUARD
Gross weight13.98 g
Certificates
EAN code4050118425338
See other products in this category: Power Supplies - Accessories WEIDMÜLLER,
See other products from this series.:
*
2123000000
0 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 5 pcs - 1.44 USDGross price for quantities from 5 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)