+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

212880

Base; white; IP65; ABS


Manufacturer: CLIFFORD & SNELL

Manufacturer part number: -
TME Symbol:
212880

Specification

Manufacturer
CLIFFORD & SNELL
Type of signallers accessories
base
Colour
white
Operating temperature
-20...40°C
IP rating
IP65
Body material
ABS
Gross weight91.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices CLIFFORD & SNELL,
*
212880
0 in TME stock
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 6.48 USD
Net price for quantities from 5 pcs - 6.04 USDGross price for quantities from 5 pcs - 6.04 USD
Net price for quantities from 10 pcs - 5.62 USDGross price for quantities from 10 pcs - 5.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.