+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

213.3233

Connector: AC supply 3-phase; male; plug; 2P+PE; 32A; for cable

NEW

Manufacturer: SCAME

Manufacturer part number:
213.3233
TME Symbol:
213.3233

Specification

Manufacturer
SCAME
Type of connector
AC supply 3-phase
Kind of connector
male
Connector
plug
Connector pinout layout
2P+PE
Current rating
32A
Mechanical mounting
for cable
Number of pins
3
Spatial orientation
straight
Electrical mounting
screw terminal
Polarisation
6H
Standard
IEC 60309
Gross weight230.93 g
Certificates
See other products in this category: Mains connectors SCAME,
*
213.3233
0 in TME stock
Net price for quantities from 18 pcs - 10.70 USDGross price for quantities from 18 pcs - 10.70 USD
No. of pieces (Multiplicity: 18)
Minimum order quantity: 18.
Multiplicity: 18.