+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348000481050

Connector: M8; male; PIN: 4; straight; with lead; plug; 5m; PVC


Manufacturer: HARTING

Manufacturer part number:
21348000481050
TME Symbol:
21348000481050

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
male
Number of pins
4
Spatial orientation
straight
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
5m
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 4-poles st/- m/- 5,0m
Gross weight177.1 g
Certificates
EAN code5713140140639
See other products in this category: M8 connectors HARTING,
*
21348000481050
5 in TME stock
Net price for quantities from 1 pcs - 17.33 USDGross price for quantities from 1 pcs - 17.33 USD
Net price for quantities from 10 pcs - 15.14 USDGross price for quantities from 10 pcs - 15.14 USD
Net price for quantities from 50 pcs - 13.11 USDGross price for quantities from 50 pcs - 13.11 USD
Net price for quantities from 100 pcs - 12.38 USDGross price for quantities from 100 pcs - 12.38 USD
Net price for quantities from 250 pcs - 11.58 USDGross price for quantities from 250 pcs - 11.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.