+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348081380005

Cable: for sensors/automation; M8; PIN: 3; M8 male,M8 female; 0.5m

Manufacturer: HARTING

Manufacturer part number:
21348081380005
TME Symbol:
21348081380005

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
3
Connector variant
unshielded
Cable length
0.5m
Connector
plug
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 3-poles st/st f/m 0,5m
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight26.7 g
Certificates
EAN code5713140140660
See other products in this category: Sensors - Cables HARTING,
*
21348081380005
10 in TME stock
Net price for quantities from 1 pcs - 12.79 USDGross price for quantities from 1 pcs - 12.79 USD
Net price for quantities from 10 pcs - 10.86 USDGross price for quantities from 10 pcs - 10.86 USD
Net price for quantities from 25 pcs - 10.18 USDGross price for quantities from 25 pcs - 10.18 USD
Net price for quantities from 50 pcs - 9.79 USDGross price for quantities from 50 pcs - 9.79 USD
Net price for quantities from 100 pcs - 9.45 USDGross price for quantities from 100 pcs - 9.45 USD
Net price for quantities from 250 pcs - 9.05 USDGross price for quantities from 250 pcs - 9.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.