+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348081380010

Cable: for sensors/automation; M8; PIN: 3; M8 male,M8 female; 1m


Manufacturer: HARTING

Manufacturer part number:
21348081380010
TME Symbol:
21348081380010

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
3
Connector variant
straight
Cable length
1m
Connector
plug
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 3-poles st/st f/m 1,0m
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight38.66 g
Certificates
EAN code5713140140677
See other products in this category: Sensors - Cables HARTING,
*
21348081380010
34 in TME stock
Net price for quantities from 1 pcs - 13.06 USDGross price for quantities from 1 pcs - 13.06 USD
Net price for quantities from 10 pcs - 11.11 USDGross price for quantities from 10 pcs - 11.11 USD
Net price for quantities from 25 pcs - 10.41 USDGross price for quantities from 25 pcs - 10.41 USD
Net price for quantities from 50 pcs - 10.02 USDGross price for quantities from 50 pcs - 10.02 USD
Net price for quantities from 100 pcs - 9.67 USDGross price for quantities from 100 pcs - 9.67 USD
Net price for quantities from 250 pcs - 9.26 USDGross price for quantities from 250 pcs - 9.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.