+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348081380015

Cable: for sensors/automation; M8; PIN: 3; M8 male,M8 female; 1.5m

Manufacturer: HARTING

Manufacturer part number:
21348081380015
TME Symbol:
21348081380015

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
3
Connector variant
unshielded
Cable length
1.5m
Connector
plug
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 3-poles st/st f/m 1,5m
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight55.4 g
Certificates
EAN code5713140140684
See other products in this category: Sensors - Cables HARTING,
*
21348081380015
0 in TME stock
Net price for quantities from 1 pcs - 15.41 USDGross price for quantities from 1 pcs - 15.41 USD
Net price for quantities from 5 pcs - 14.28 USDGross price for quantities from 5 pcs - 14.28 USD
Net price for quantities from 10 pcs - 13.71 USDGross price for quantities from 10 pcs - 13.71 USD
Net price for quantities from 25 pcs - 12.94 USDGross price for quantities from 25 pcs - 12.94 USD
Net price for quantities from 50 pcs - 12.35 USDGross price for quantities from 50 pcs - 12.35 USD
Net price for quantities from 100 pcs - 11.76 USDGross price for quantities from 100 pcs - 11.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.