+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348081380020

Cable: for sensors/automation; M8; PIN: 3; M8 male,M8 female; 2m

Manufacturer: HARTING

Manufacturer part number:
21348081380020
TME Symbol:
21348081380020

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
3
Connector variant
straight
Cable length
2m
Connector
plug
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 3-poles st/st f/m 2,0m
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight68.6 g
Certificates
EAN code5713140140691
See other products in this category: Sensors - Cables HARTING,
*
21348081380020
25 in TME stock
Net price for quantities from 1 pcs - 13.84 USDGross price for quantities from 1 pcs - 13.84 USD
Net price for quantities from 10 pcs - 11.77 USDGross price for quantities from 10 pcs - 11.77 USD
Net price for quantities from 25 pcs - 11.03 USDGross price for quantities from 25 pcs - 11.03 USD
Net price for quantities from 50 pcs - 10.51 USDGross price for quantities from 50 pcs - 10.51 USD
Net price for quantities from 100 pcs - 10.00 USDGross price for quantities from 100 pcs - 10.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.