+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348081388050

Cable: for sensors/automation; M8; PIN: 3; M8 male,M8 female; 5m

Manufacturer: HARTING

Manufacturer part number:
21348081388050
TME Symbol:
21348081388050

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
3
Connector variant
straight
Cable length
5m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
M8 Cable Assembly 3-poles st/st f/m 5,0m
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight131.9 g
Certificates
EAN code5713140140776
See other products in this category: Sensors - Cables HARTING,
*
21348081388050
0 in TME stock
Net price for quantities from 1 pcs - 23.30 USDGross price for quantities from 1 pcs - 23.30 USD
Net price for quantities from 10 pcs - 20.07 USDGross price for quantities from 10 pcs - 20.07 USD
Net price for quantities from 50 pcs - 17.33 USDGross price for quantities from 50 pcs - 17.33 USD
Net price for quantities from 100 pcs - 16.44 USDGross price for quantities from 100 pcs - 16.44 USD
Net price for quantities from 250 pcs - 15.56 USDGross price for quantities from 250 pcs - 15.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.