+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348081388075

Cable: for sensors/automation; M8; PIN: 3; M8 male,M8 female; 7.5m

Manufacturer: HARTING

Manufacturer part number:
21348081388075
TME Symbol:
21348081388075

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
3
Connector variant
unshielded
Cable length
7.5m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
M8 Cable Assembly 3-poles st/st f/m 7,5m
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight193 g
Certificates
See other products in this category: Sensors - Cables HARTING,
*
21348081388075
0 in TME stock
Net price for quantities from 1 pcs - 25.97 USDGross price for quantities from 1 pcs - 25.97 USD
Net price for quantities from 3 pcs - 23.24 USDGross price for quantities from 3 pcs - 23.24 USD
Net price for quantities from 5 pcs - 20.64 USDGross price for quantities from 5 pcs - 20.64 USD
No. of pieces (Multiplicity: 1)