+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21348081388100

Cable: for sensors/automation; M8; PIN: 3; M8 male,M8 female; 10m

Manufacturer: HARTING

Manufacturer part number:
21348081388100
TME Symbol:
21348081388100

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
3
Connector variant
unshielded
Cable length
10m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
M8 Cable Assembly 3-poles st/st f/m 10m
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight251.4 g
Certificates
EAN code5713140140790
See other products in this category: Sensors - Cables HARTING,
*
21348081388100
0 in TME stock
Net price for quantities from 1 pcs - 30.47 USDGross price for quantities from 1 pcs - 30.47 USD
Net price for quantities from 10 pcs - 25.96 USDGross price for quantities from 10 pcs - 25.96 USD
Net price for quantities from 20 pcs - 24.75 USDGross price for quantities from 20 pcs - 24.75 USD
Net price for quantities from 30 pcs - 24.05 USDGross price for quantities from 30 pcs - 24.05 USD
Net price for quantities from 50 pcs - 23.17 USDGross price for quantities from 50 pcs - 23.17 USD
Net price for quantities from 100 pcs - 21.98 USDGross price for quantities from 100 pcs - 21.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.